
100MU683KB13225 | |
|---|---|
DigiKey Part Number | 1189-4381-2-ND - Tape & Reel (TR) 1189-4381-1-ND - Cut Tape (CT) 1189-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU683KB13225 |
Description | PML CAPACITORS SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU683KB13225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,44700 € | 24,47 € |
| 50 | 2,05000 € | 102,50 € |
| 100 | 1,92720 € | 192,72 € |
| 500 | 1,71948 € | 859,74 € |
| 1.000 | 1,69045 € | 1.690,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60214 € | 3.204,28 € |
| 4.000 | 1,55850 € | 6.234,00 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

