
100MU103KA13216 | |
|---|---|
DigiKey Part Number | 1189-100MU103KA13216TR-ND - Tape & Reel (TR) 1189-100MU103KA13216CT-ND - Cut Tape (CT) 1189-100MU103KA13216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU103KA13216 |
Description | CAP FILM 10000PF 10% 100VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU103KA13216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,04600 € | 20,46 € |
| 50 | 1,69940 € | 84,97 € |
| 100 | 1,59210 € | 159,21 € |
| 500 | 1,41078 € | 705,39 € |
| 1.000 | 1,36318 € | 1.363,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28520 € | 3.855,60 € |
| 6.000 | 1,25121 € | 7.507,26 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


