
100MU102MA13216 | |
|---|---|
DigiKey Part Number | 100MU102MA13216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100MU102MA13216 |
Description | CAP FILM 1000PF 20% 100VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU102MA13216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17357 € | 3.520,71 € |
| Unit Price without VAT: | 1,17357 € |
|---|---|
| Unit Price with VAT: | 1,39655 € |

