
100MU102KA13216 | |
|---|---|
DigiKey Part Number | 1189-100MU102KA13216TR-ND - Tape & Reel (TR) 1189-100MU102KA13216CT-ND - Cut Tape (CT) 1189-100MU102KA13216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100MU102KA13216 |
Description | CAP FILM 1000PF 10% 100VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU102KA13216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,05500 € | 20,55 € |
| 50 | 1,70700 € | 85,35 € |
| 100 | 1,59930 € | 159,93 € |
| 500 | 1,41720 € | 708,60 € |
| 1.000 | 1,36939 € | 1.369,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29105 € | 3.873,15 € |
| 6.000 | 1,25690 € | 7.541,40 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


