
100LSW4700M36X83 | |
|---|---|
DigiKey Part Number | 100LSW4700M36X83-ND |
Manufacturer | |
Manufacturer Product Number | 100LSW4700M36X83 |
Description | CAP ALUM 4700UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.6 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.06 A @ 10 kHz |
Capacitance | Size / Dimension 1.417" Dia (36.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.386" (86.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |

