
100LSW47000M77X141 | |
|---|---|
DigiKey Part Number | 100LSW47000M77X141-ND |
Manufacturer | |
Manufacturer Product Number | 100LSW47000M77X141 |
Description | CAP ALUM 47000UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 47000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.13 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.236" (31.40mm) |
Capacitance | Size / Dimension 3.031" Dia (77.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.669" (144.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |

