
100LSW2200MEFC36X50 | |
|---|---|
DigiKey Part Number | 100LSW2200MEFC36X50-ND |
Manufacturer | |
Manufacturer Product Number | 100LSW2200MEFC36X50 |
Description | CAP ALUM 2200UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.19 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.417" Dia (36.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.126" (54.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |

