Direct

100LSQ4700MNB36X83 | |
|---|---|
DigiKey Part Number | 1189-1914-ND |
Manufacturer | |
Manufacturer Product Number | 100LSQ4700MNB36X83 |
Description | CAP ALUM 4700UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.85 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.417" Dia (36.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.386" (86.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210119472E3 | Vishay Beyschlag/Draloric/BC Components | 176 | 4577PHBK-ND | 34,67000 € | Direct |


