
100LSQ10000M36X118 | |
|---|---|
DigiKey Part Number | 100LSQ10000M36X118-ND |
Manufacturer | |
Manufacturer Product Number | 100LSQ10000M36X118 |
Description | CAP ALUM 10000UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.93 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 4.764" (121.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

