
100KXF820MEFC30X20 | |
|---|---|
DigiKey Part Number | 100KXF820MEFC30X20-ND |
Manufacturer | |
Manufacturer Product Number | 100KXF820MEFC30X20 |
Description | CAP ALUM 820UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100KXF820MEFC30X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.518 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14410 € | 214,41 € |
| Unit Price without VAT: | 2,14410 € |
|---|---|
| Unit Price with VAT: | 2,55148 € |

