
7-NANO | |
|---|---|
DigiKey Part Number | 232-7-NANO-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 7-NANO |
Description | NANO-TECHNOLOGY COATED TWEEZERS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.64" (117.9mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Curved |
Packaging Bulk | Length - Overall 4.64" (117.9mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,71000 € | 50,71 € |
| 5 | 47,00400 € | 235,02 € |
| 10 | 45,49200 € | 454,92 € |
| 25 | 43,56880 € | 1.089,22 € |
| Unit Price without VAT: | 50,71000 € |
|---|---|
| Unit Price with VAT: | 60,34490 € |

