
5-NANO | |
|---|---|
DigiKey Part Number | 232-5-NANO-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 5-NANO |
Description | NANO-TECHNOLOGY COATED TWEEZERS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.52" (114.8mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.52" (114.8mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,33000 € | 47,33 € |
| 5 | 43,87000 € | 219,35 € |
| 10 | 42,45900 € | 424,59 € |
| 25 | 40,66480 € | 1.016,62 € |
| Unit Price without VAT: | 47,33000 € |
|---|---|
| Unit Price with VAT: | 56,32270 € |

