
2A-NANO | |
|---|---|
DigiKey Part Number | 232-2A-NANO-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 2A-NANO |
Description | NANO-TECHNOLOGY COATED TWEEZERS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Round Fine 4.72" (119.9mm) |
Category | Tip Style Round |
Manufacturer Rubis | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.72" (119.9mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 € | 47,67 € |
| 5 | 44,18600 € | 220,93 € |
| 10 | 42,76400 € | 427,64 € |
| 25 | 40,95680 € | 1.023,92 € |
| Unit Price without VAT: | 47,67000 € |
|---|---|
| Unit Price with VAT: | 56,72730 € |

