
RE933-07 | |
|---|---|
DigiKey Part Number | 6003-RE933-07-ND |
Manufacturer | |
Manufacturer Product Number | RE933-07 |
Description | SMD Adapter TSSOP32 065 |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.026" (0.65mm) |
Datasheet | Datasheet |
Category | Pitch 0.026" (0.65mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 4.73" L x 2.32" W (120.10mm x 58.90mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 6,19600 € | 61,96 € |
| 25 | 6,12760 € | 153,19 € |
| 50 | 5,98320 € | 299,16 € |
| 100 | 5,87280 € | 587,28 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

