
RE933-05 | |
|---|---|
DigiKey Part Number | 6003-RE933-05-ND |
Manufacturer | |
Manufacturer Product Number | RE933-05 |
Description | SMD Adapter TSSOP24 065 |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.026" (0.65mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 4.728" L x 2.318" W (120.10mm x 58.90mm) | |
Board Thickness | 0.059" (1.50mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 6,29600 € | 62,96 € |
| 25 | 6,22720 € | 155,68 € |
| 50 | 6,08040 € | 304,02 € |
| 100 | 5,96820 € | 596,82 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

