Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE932-04

DigiKey Part Number
6003-RE932-04-ND
Manufacturer
Manufacturer Product Number
RE932-04
Description
SMD Adapter SO16 127
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Roth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.050" (1.27mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
3.46" L x 2.30" W (88.00mm x 58.50mm)
Board Thickness
0.059" (1.50mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Roth Elektronik
A separate 5,86 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,81000 €3,81 €
103,74000 €37,40 €
253,69720 €92,43 €
503,61200 €180,60 €
1003,54410 €354,41 €
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €