
RE932-03 | |
|---|---|
DigiKey Part Number | 6003-RE932-03-ND |
Manufacturer | |
Manufacturer Product Number | RE932-03 |
Description | SMD Adapter SO14 127 |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 3.46" L x 2.30" W (88.00mm x 58.50mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 4,13900 € | 41,39 € |
| 25 | 4,08800 € | 102,20 € |
| 50 | 3,99460 € | 199,73 € |
| 100 | 3,91800 € | 391,80 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


