
RE526-LF | |
|---|---|
DigiKey Part Number | 6003-RE526-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE526-LF |
Description | Streifen DIP 2 54 mm Typ H |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 6.30" L x 3.94" W (160.02mm x 100.08mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.062" (1.57mm) 1/16" |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,80500 € | 58,05 € |
| 25 | 5,73680 € | 143,42 € |
| 50 | 5,60080 € | 280,04 € |
| 100 | 5,49890 € | 549,89 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

