
RE470-01 | |
|---|---|
DigiKey Part Number | 6003-RE470-01-ND |
Manufacturer | |
Manufacturer Product Number | RE470-01 |
Description | SMD QFP40 QFP48 QFP80 Adapter |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.016" (0.40mm), 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm), 0.020" (0.50mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 7.99" L x 5.20" W (203.00mm x 132.00mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 10 | 15,40900 € | 154,09 € |
| 25 | 15,23040 € | 380,76 € |
| 50 | 14,87320 € | 743,66 € |
| 100 | 14,60130 € | 1.460,13 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,65920 € |

