
RE437-LF | |
|---|---|
DigiKey Part Number | 6003-RE437-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE437-LF |
Description | DIP 1 27 mm connector 32 |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 6.30" L x 3.94" W (160.02mm x 100.08mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.062" (1.57mm) 1/16" |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 27,90200 € | 279,02 € |
| 25 | 27,57920 € | 689,48 € |
| 50 | 26,93340 € | 1.346,67 € |
| 100 | 26,44890 € | 2.644,89 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |

