
RE436-LF | |
|---|---|
DigiKey Part Number | 6003-RE436-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE436-LF |
Description | DIP 2 54 1 27 mm 32 64 96 pol Ty |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 6.30" L x 3.94" W (160.02mm x 100.08mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.062" (1.57mm) 1/16" |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,87000 € | 47,87 € |
| 10 | 47,04200 € | 470,42 € |
| 25 | 46,49800 € | 1.162,45 € |
| 50 | 45,40160 € | 2.270,08 € |
| 100 | 44,57730 € | 4.457,73 € |
| Unit Price without VAT: | 47,87000 € |
|---|---|
| Unit Price with VAT: | 56,96530 € |

