
RE318-HP | |
|---|---|
DigiKey Part Number | 6003-RE318-HP-ND |
Manufacturer | |
Manufacturer Product Number | RE318-HP |
Description | DIP 2 54 mm 64 pol Typ C |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 6.30" L x 3.94" W (160.02mm x 100.08mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR2 Laminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 4,20700 € | 42,07 € |
| 25 | 4,16440 € | 104,11 € |
| 50 | 4,06260 € | 203,13 € |
| 100 | 3,98600 € | 398,60 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

