
RE231-LF | |
|---|---|
DigiKey Part Number | 6003-RE231-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE231-LF |
Description | PCB DIP 2 54 mm |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 6.50" L x 4.50" W (165.1mm x 114.3mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.062" (1.57mm) 1/16" |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,88000 € | 20,88 € |
| 10 | 20,52500 € | 205,25 € |
| 25 | 20,28720 € | 507,18 € |
| 50 | 19,81120 € | 990,56 € |
| 100 | 19,45420 € | 1.945,42 € |
| Unit Price without VAT: | 20,88000 € |
|---|---|
| Unit Price with VAT: | 24,84720 € |

