
RE210-S2 | |
|---|---|
DigiKey Part Number | 6003-RE210-S2-ND |
Manufacturer | |
Manufacturer Product Number | RE210-S2 |
Description | DIP 254 mm CEM3 HAL 100 x 200 mm |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 8.66" L x 3.94" W (220.00mm x 100.00mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 6,22700 € | 62,27 € |
| 25 | 6,14960 € | 153,74 € |
| 50 | 6,01140 € | 300,57 € |
| 100 | 5,89910 € | 589,91 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

