New at DigiKey
RE200-HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE200-HP

DigiKey Part Number
6003-RE200-HP-ND
Manufacturer
Manufacturer Product Number
RE200-HP
Description
DIP 2 54 mm FR2 OSP
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Roth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
-
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
3.94" L x 6.30" W (100.1mm x 160.0mm)
Board Thickness
0.060" (1.52mm)
Material
FR2 Laminated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.346
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Roth Elektronik
A separate 5,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,96400 €39,64 €
253,92120 €98,03 €
503,82620 €191,31 €
1003,75710 €375,71 €
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €