
RE200-DSPT | |
|---|---|
DigiKey Part Number | 6003-RE200-DSPT-ND |
Manufacturer | |
Manufacturer Product Number | RE200-DSPT |
Description | DIP 2,54 mm two-sided FR4 HAL |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 6.30" L x 3.94" W (160.02mm x 100.08mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 10,55600 € | 105,56 € |
| 25 | 10,42840 € | 260,71 € |
| 50 | 10,19040 € | 509,52 € |
| 100 | 10,00330 € | 1.000,33 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

