
RE015-LF | |
|---|---|
DigiKey Part Number | 6003-RE015-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE015-LF |
Description | DIP 2 54 mm FR4 HAL |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 1.59" L x 1.57" W (40.50mm x 40.00mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,41360 € | 60,34 € |
| 50 | 2,39680 € | 119,84 € |
| 100 | 2,34570 € | 234,57 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |



