
RE01-LF | |
|---|---|
DigiKey Part Number | 6003-RE01-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE01-LF |
Description | FR4 Epoxid Basismaterial Zuschni |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Size / Dimension 6.30" L x 3.94" W (160.02mm x 100.08mm) |
Part Status Active | Board Thickness 0.059" (1.50mm) |
Proto Board Type Breadboard, General Purpose | Material FR4 Epoxy Glass |
Plating Plated Through Hole (PTH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 4,12200 € | 41,22 € |
| 25 | 4,07120 € | 101,78 € |
| 50 | 3,97760 € | 198,88 € |
| 100 | 3,90950 € | 390,95 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

