
SAPV150T12 | |
|---|---|
DigiKey Part Number | 6055-SAPV150T12-ND |
Manufacturer | BREMAS |
Manufacturer Product Number | SAPV150T12 |
Description | SPD DC Schutz PV 1500V TYP1+2 |
Customer Reference | |
Detailed Description | Circuit Breaker High Current AC 1500 V DC Manual Reset DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type High Current |
Manufacturer BREMAS | Voltage Rating - DC 1500 V |
Series | Actuator Type Manual Reset |
Packaging Bulk | Illumination Green, Red |
Part Status Active | Approval Agency EN 50536-11, IEC 61643-31 |
Mounting Type DIN Rail |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,17000 € | 64,17 € |
| 5 | 62,46800 € | 312,34 € |
| 10 | 59,06800 € | 590,68 € |
| 25 | 55,75360 € | 1.393,84 € |
| 50 | 52,35380 € | 2.617,69 € |
| Unit Price without VAT: | 64,17000 € |
|---|---|
| Unit Price with VAT: | 76,36230 € |

