
SAPV060T2 | |
|---|---|
DigiKey Part Number | 6055-SAPV060T2-ND |
Manufacturer | BREMAS |
Manufacturer Product Number | SAPV060T2 |
Description | SAPV Schutz DC PV 600V |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 600V MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 18 kA |
Manufacturer BREMAS | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 1 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 2.7 kV |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Type 2 | Features Remote Signaling Contacts, Thermally Protected, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE, UKCA, UR |
Voltage - Continuous Operating (Max) (MCOV) 600V |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,91000 € | 37,91 € |
| 5 | 35,95000 € | 179,75 € |
| 10 | 33,91100 € | 339,11 € |
| 25 | 31,95640 € | 798,91 € |
| 50 | 29,91640 € | 1.495,82 € |
| Unit Price without VAT: | 37,91000 € |
|---|---|
| Unit Price with VAT: | 45,11290 € |

