
W1S12L-40ML5 | |
|---|---|
DigiKey Part Number | 1868-W1S12L-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | W1S12L-40ML5 |
Description | MALE, FULL DETENT, 4-PORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WSMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 100 GHz |
Series | Number of Ports 4 |
Packaging Bulk | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Cobalt, Iron, Nickel |
Connector Type Plug, Male Pin | Body Material Cobalt, Iron, Nickel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 347,42000 € | 1.737,10 € |
| Unit Price without VAT: | 347,42000 € |
|---|---|
| Unit Price with VAT: | 413,42980 € |

