
PCB-R3802-SB | |
|---|---|
DigiKey Part Number | 1868-PCB-R3802-SB-ND |
Manufacturer | |
Manufacturer Product Number | PCB-R3802-SB |
Description | COAX ADAPT RPC-3.50 TO RPC-3.50 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 3.5mm Jack, Female Socket | |
Convert To (Adapter End) | 3.5mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

