
P9S620-385 | |
|---|---|
DigiKey Part Number | P9S620-385-ND |
Manufacturer | |
Manufacturer Product Number | P9S620-385 |
Description | COAX ADAPT RPC-1.35 TO WR-12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RPC-1.35 Jack, Male Pin To WR-12, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 75 GHz |
Part Status Active | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass, Stainless Steel |
Adapter Series | Body Finish Gold, Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) RPC-1.35 Jack, Male Pin | Mating Cycles 3000 |
Convert To (Adapter End) WR-12, Male Pin | Insertion Loss 0.70dB |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.881,53000 € | 2.881,53 € |
| Unit Price without VAT: | 2.881,53000 € |
|---|---|
| Unit Price with VAT: | 3.429,02070 € |

