
P5S30R-MSOS3 | |
|---|---|
DigiKey Part Number | P5S30R-MSOS3-ND |
Manufacturer | |
Manufacturer Product Number | P5S30R-MSOS3 |
Description | N TYPE CALIBRATION KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | N Type 75Ohm Plug Y Shape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.831,45000 € | 1.831,45 € |
| Unit Price without VAT: | 1.831,45000 € |
|---|---|
| Unit Price with VAT: | 2.179,42550 € |

