LU7-501-2000 | |
|---|---|
DigiKey Part Number | 1868-LU7-501-2000-ND |
Manufacturer | |
Manufacturer Product Number | LU7-501-2000 |
Description | COAX CBL N-TYPE TO N-TYPE 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RTK 162 78.7" (2.0m) 6.6' |
cms-datasheet | cms-datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Rosenberger | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 78.7" (2.0m) 6.6' |
Style N-Type to N-Type | Cable Type RTK 162 |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5 | 752,36400 € | 3.761,82 € |
| Unit Price without VAT: | 752,36400 € |
|---|---|
| Unit Price with VAT: | 895,31316 € |

