Image for LU1-503-2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LU1-503-2000

DigiKey Part Number
1868-LU1-503-2000-ND
Manufacturer
Manufacturer Product Number
LU1-503-2000
Description
COAX CBL 2.92MM TO 2.92MM 6.6'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm RTK 106 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Rosenberger
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
78.7" (2.0m) 6.6'
Style
2.92mm to 2.92mm
Cable Type
RTK 106
1st Connector
2.92mm Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
40 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5667,06600 €3.335,33 €
Unit Price without VAT:667,06600 €
Unit Price with VAT:793,80854 €