Parametric Equivalent

L99-A0039-1500 | |
|---|---|
DigiKey Part Number | 1868-1553-ND |
Manufacturer | |
Manufacturer Product Number | L99-A0039-1500 |
Description | CBL ASSY 6P PL-USB F RCP 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 06 pos Plug, Right Angle to USB A Female Receptacle 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 06 pos Plug, Right Angle to USB A Female Receptacle | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,72660 € | 3.472,66 € |
| Unit Price without VAT: | 34,72660 € |
|---|---|
| Unit Price with VAT: | 41,32465 € |


