



D4S20G-400A5-Z | |
|---|---|
DigiKey Part Number | 1868-1522-2-ND - Tape & Reel (TR) 1868-1522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D4S20G-400A5-Z |
Description | CONN HSD FAKRA PLUG R/A 100OHM |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,80600 € | 68,06 € |
| 25 | 6,37960 € | 159,49 € |
| 50 | 6,07500 € | 303,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 5,56114 € | 973,20 € |
| 350 | 5,29589 € | 1.853,56 € |
| 525 | 5,14665 € | 2.701,99 € |
| 875 | 4,96464 € | 4.344,06 € |
| 1.225 | 4,84834 € | 5.939,22 € |
| 1.750 | 4,72801 € | 8.274,02 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |



