
C003-MB-2000 | |
|---|---|
DigiKey Part Number | 1868-1499-ND |
Manufacturer | |
Manufacturer Product Number | C003-MB-2000 |
Description | CBL 6POS RCPT TO WIRE LEAD 6.56' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle (Magnetic) | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 (4 + 2 Power) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | White | |
Shielding | - | |
Ingress Protection | IP64/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,56000 € | 86,56 € |
| 10 | 77,67700 € | 776,77 € |
| Unit Price without VAT: | 86,56000 € |
|---|---|
| Unit Price with VAT: | 103,00640 € |


