
99CI106-030L5 | |
|---|---|
DigiKey Part Number | 1868-1484-ND |
Manufacturer | |
Manufacturer Product Number | 99CI106-030L5 |
Description | CONN SPRING MOD MALE 5POS SMD |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 9,81900 € | 98,19 € |
| 25 | 9,20360 € | 230,09 € |
| 50 | 8,76420 € | 438,21 € |
| 100 | 8,34590 € | 834,59 € |
| 250 | 7,82376 € | 1.955,94 € |
| 500 | 7,45070 € | 3.725,35 € |
| 1.000 | 7,09555 € | 7.095,55 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |



