71K101-400A5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71K101-400A5

DigiKey Part Number
1868-1464-ND
Manufacturer
Manufacturer Product Number
71K101-400A5
Description
CONN BNC JACK STR 75OHM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,23000 €24,23 €
1020,59100 €205,91 €
2519,30280 €482,57 €
5018,38180 €919,09 €
10017,50500 €1.750,50 €
25016,41024 €4.102,56 €
50015,65456 €7.827,28 €
Manufacturers Standard Package
Unit Price without VAT:24,23000 €
Unit Price with VAT:28,83370 €