
56S106-006N5 | |
|---|---|
DigiKey Part Number | 1868-1393-ND |
Manufacturer | |
Manufacturer Product Number | 56S106-006N5 |
Description | CONN TNC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58C, 141 | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP63 - Dust Tight, Water Resistant | |
Center Contact Material | Brass | |
Includes | 9 pcs - 1 Connector, 2 Clamps, 1 Contact, 1 Gasket, 2 Insulators, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,47850 € | 2.347,85 € |
| Unit Price without VAT: | 23,47850 € |
|---|---|
| Unit Price with VAT: | 27,93942 € |


