
32K101-272L5 | |
---|---|
DigiKey Part Number | 1868-1180-ND |
Manufacturer | |
Manufacturer Product Number | 32K101-272L5 |
Description | CONN SMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Insulator | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 480 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,85000 € | 16,85 € |
10 | 14,32100 € | 143,21 € |
25 | 13,42440 € | 335,61 € |
50 | 12,78340 € | 639,17 € |
100 | 12,17360 € | 1.217,36 € |
250 | 11,41204 € | 2.853,01 € |
500 | 10,86804 € | 5.434,02 € |
Unit Price without VAT: | 16,85000 € |
---|---|
Unit Price with VAT: | 20,05150 € |