Parametric Equivalent
Parametric Equivalent

23C12F-40ML5 | |
|---|---|
DigiKey Part Number | 23C12F-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 23C12F-40ML5 |
Description | MINI COAX MULTIPORT 2 CHANNEL ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Jack, Female Socket; Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket; Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 2 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,22710 € | 5.222,71 € |
| Unit Price without VAT: | 52,22710 € |
|---|---|
| Unit Price with VAT: | 62,15025 € |



