Parametric Equivalent

23C12E-40ML5 | |
|---|---|
DigiKey Part Number | 23C12E-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 23C12E-40ML5 |
Description | MINI COAX MULTIPORT 4 CHANNEL ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Jack, Female Socket (2); Plug, Male Pin (2) 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper, Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket (2); Plug, Male Pin (2) | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount, Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 20 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23C14E-40ML5 | Rosenberger | 0 | 23C14E-40ML5-ND | 85,07500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,99060 € | 6.899,06 € |
| Unit Price without VAT: | 68,99060 € |
|---|---|
| Unit Price with VAT: | 82,09881 € |


