230831 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 5,09000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 3,35125 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 1.606
Unit Price: 6,09000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 3,74657 €

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 8,57000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 4,73636 €

Parametric Equivalent


Rosenberger
In Stock: 745
Unit Price: 5,49000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 6,99000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 4.869,29229 €
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 1.926
Unit Price: 3,22000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

230831

DigiKey Part Number
1868-230831TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
230831
Description
SMP STRAIGHT PLUG PCB
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.