
09K1P4-S0AS3 | |
|---|---|
DigiKey Part Number | 09K1P4-S0AS3-ND |
Manufacturer | |
Manufacturer Product Number | 09K1P4-S0AS3 |
Description | COAX ADAPT RPC-2.40 TO RPC-SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To SL Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polystyrene (PS) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) SL Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 451,82000 € | 2.259,10 € |
| Unit Price without VAT: | 451,82000 € |
|---|---|
| Unit Price with VAT: | 537,66580 € |

