1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08K246-40ML3

DigiKey Part Number
1868-1034-ND
Manufacturer
Manufacturer Product Number
08K246-40ML3
Description
CONN RPC1.85 JCK ST 50OHM EDGEMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
70 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
150 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,57000 €275,57 €
10234,27600 €2.342,76 €
30216,86267 €6.505,88 €
Manufacturers Standard Package
Unit Price without VAT:275,57000 €
Unit Price with VAT:327,92830 €