
02K249-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1008-ND |
Manufacturer | |
Manufacturer Product Number | 02K249-40ML5 |
Description | CONN RPC2.92 JCK ST 50OHM EDGEMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,91000 € | 84,91 € |
| 10 | 72,16900 € | 721,69 € |
| 30 | 66,79033 € | 2.003,71 € |
| 50 | 64,42900 € | 3.221,45 € |
| 100 | 61,35840 € | 6.135,84 € |
| Unit Price without VAT: | 84,91000 € |
|---|---|
| Unit Price with VAT: | 101,04290 € |


