

600909210 | |
|---|---|
DigiKey Part Number | 600909210-ND |
Manufacturer | |
Manufacturer Product Number | 600909210 |
Description | BOX PLASTIC GRAY 3.7"L X 3.7"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Cover Included 3.701" L x 3.701" W (94.00mm x 94.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 600909210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.701" L x 3.701" W (94.00mm x 94.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,07000 € | 16,07 € |
| Unit Price without VAT: | 16,07000 € |
|---|---|
| Unit Price with VAT: | 19,12330 € |

